N-Channel 150 V 1.4A (Tc) 2.1W (Tc) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 1.4A (Tc) 2.1W (Tc) Surface Mount SOT-26
SOT-23-6

TSM4800N15CX6 RFG

DigiKey Part Number
TSM4800N15CX6RFGTR-ND - Tape & Reel (TR)
TSM4800N15CX6RFGCT-ND - Cut Tape (CT)
TSM4800N15CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4800N15CX6 RFG
Description
MOSFET N-CH 150V 1.4A SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 1.4A (Tc) 2.1W (Tc) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM4800N15CX6 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
332 pF @ 10 V
FET Type
Power Dissipation (Max)
2.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-26
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
480mOhm @ 1.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,261
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.43500Fr.4.35
100Fr.0.28210Fr.28.21
500Fr.0.21590Fr.107.95
1,000Fr.0.19454Fr.194.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.16740Fr.502.20
6,000Fr.0.15374Fr.922.44
9,000Fr.0.14677Fr.1,320.93
15,000Fr.0.13894Fr.2,084.10
21,000Fr.0.13431Fr.2,820.51
30,000Fr.0.12981Fr.3,894.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670