ITO-220TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NE145CIT C0G

DigiKey Part Number
1801-TSM60NE145CITC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NE145CIT C0G
Description
MOSFET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14.5A (Tc) 69W (Tc) Through Hole ITO-220TL
Datasheet
 Datasheet
EDA/CAD Models
TSM60NE145CIT C0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
135mOhm @ 4.8A, 12V
Vgs(th) (Max) @ Id
6V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1661 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220TL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.05000Fr.4.05
10Fr.3.11300Fr.31.13
100Fr.2.52450Fr.252.45
500Fr.2.18974Fr.1,094.87
1,000Fr.2.13262Fr.2,132.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.05000
Unit Price with VAT:Fr.4.37805