TSP10U45S S1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.35640

Similar


Nexperia USA Inc.
In Stock: 1,759
Unit Price: Fr.0.90000
Datasheet
MFG_TO-277,-3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP10U45S S1G

DigiKey Part Number
TSP10U45SS1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSP10U45S S1G
Description
DIODE SCHOTTKY 45V 10A TO277A
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277A (SMPC)
EDA/CAD Models
TSP10U45S S1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes