UDZS18B is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,340
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,580
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,346
Unit Price: Fr.0.17000
Datasheet
SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SC-90, SOD-323F

UDZS18B

DigiKey Part Number
1801-UDZS18BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDZS18B
Description
DIODE ZENER 18V 200MW SOD323F
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZS18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02720Fr.272.00
20,000Fr.0.02459Fr.491.80
30,000Fr.0.02326Fr.697.80
50,000Fr.0.02177Fr.1,088.50
70,000Fr.0.02089Fr.1,462.30
100,000Fr.0.02003Fr.2,003.00
250,000Fr.0.01814Fr.4,535.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02720
Unit Price with VAT:Fr.0.02940