


AMK063AC6105MP-F | |
|---|---|
DigiKey Part Number | 587-5813-2-ND - Tape & Reel (TR) 587-5813-1-ND - Cut Tape (CT) 587-5813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063AC6105MP-F |
Description | CAP CER 1UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063AC6105MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 50 | Fr.0.03820 | Fr.1.91 |
| 100 | Fr.0.03300 | Fr.3.30 |
| 500 | Fr.0.02450 | Fr.12.25 |
| 1,000 | Fr.0.02189 | Fr.21.89 |
| 2,500 | Fr.0.01912 | Fr.47.80 |
| 5,000 | Fr.0.01746 | Fr.87.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01541 | Fr.231.15 |
| 30,000 | Fr.0.01441 | Fr.432.30 |
| 45,000 | Fr.0.01391 | Fr.625.95 |
| 75,000 | Fr.0.01335 | Fr.1,001.25 |
| 105,000 | Fr.0.01303 | Fr.1,368.15 |
| 150,000 | Fr.0.01271 | Fr.1,906.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

