

AMK316AC6476ML-T | |
---|---|
DigiKey Part Number | 587-5401-2-ND - Tape & Reel (TR) 587-5401-1-ND - Cut Tape (CT) 587-5401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AC6476ML-T |
Description | CAP CER 47UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AC6476ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.33400 | Fr.3.34 |
50 | Fr.0.25380 | Fr.12.69 |
100 | Fr.0.21180 | Fr.21.18 |
500 | Fr.0.18802 | Fr.94.01 |
1,000 | Fr.0.17526 | Fr.175.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.16091 | Fr.321.82 |
4,000 | Fr.0.15135 | Fr.605.40 |
6,000 | Fr.0.14492 | Fr.869.52 |
10,000 | Fr.0.13844 | Fr.1,384.40 |
14,000 | Fr.0.13639 | Fr.1,909.46 |
20,000 | Fr.0.13601 | Fr.2,720.20 |
24,000 | Fr.0.13417 | Fr.3,220.08 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |