22 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 2.21Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T220K

DigiKey Part Number
587-2455-2-ND - Tape & Reel (TR)
587-2455-1-ND - Cut Tape (CT)
587-2455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T220K
Description
FIXED IND 22UH 280MA 2.21 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 2.21Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.21Ohm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
135mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,126
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.10100Fr.1.01
100Fr.0.08320Fr.8.32
1,000Fr.0.06841Fr.68.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06231Fr.186.93
6,000Fr.0.05876Fr.352.56
9,000Fr.0.05677Fr.510.93
15,000Fr.0.05437Fr.815.55
21,000Fr.0.05284Fr.1,109.64
30,000Fr.0.05127Fr.1,538.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972