
CB2518T102K | |
|---|---|
DigiKey Part Number | 587-2195-2-ND - Tape & Reel (TR) 587-2195-1-ND - Cut Tape (CT) 587-2195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T102K |
Description | FIXED IND 1MH 75MA 31.2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 31.2Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 31.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 100 | Fr.0.06230 | Fr.6.23 |
| 1,000 | Fr.0.05126 | Fr.51.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04833 | Fr.96.66 |
| 4,000 | Fr.0.04557 | Fr.182.28 |
| 6,000 | Fr.0.04403 | Fr.264.18 |
| 10,000 | Fr.0.04216 | Fr.421.60 |
| 14,000 | Fr.0.04098 | Fr.573.72 |
| 20,000 | Fr.0.03976 | Fr.795.20 |
| 50,000 | Fr.0.03679 | Fr.1,839.50 |
| 100,000 | Fr.0.03470 | Fr.3,470.00 |
| 200,000 | Fr.0.03400 | Fr.6,800.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

