
CBC3225T680KR | |
|---|---|
DigiKey Part Number | 587-3070-2-ND - Tape & Reel (TR) 587-3070-1-ND - Cut Tape (CT) 587-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T680KR |
Description | FIXED IND 68UH 410MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T680KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12800 | Fr.1.28 |
| 100 | Fr.0.10550 | Fr.10.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08674 | Fr.86.74 |
| 2,000 | Fr.0.08179 | Fr.163.58 |
| 3,000 | Fr.0.07902 | Fr.237.06 |
| 5,000 | Fr.0.07567 | Fr.378.35 |
| 7,000 | Fr.0.07354 | Fr.514.78 |
| 10,000 | Fr.0.07136 | Fr.713.60 |
| 25,000 | Fr.0.06603 | Fr.1,650.75 |
| 50,000 | Fr.0.06228 | Fr.3,114.00 |
| 100,000 | Fr.0.06100 | Fr.6,100.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

