Parametric Equivalent



EMF325B7105MNHT | |
|---|---|
DigiKey Part Number | 587-EMF325B7105MNHTTR-ND - Tape & Reel (TR) 587-EMF325B7105MNHTCT-ND - Cut Tape (CT) 587-EMF325B7105MNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7105MNHT |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7105MNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 50 | Fr.0.19540 | Fr.9.77 |
| 100 | Fr.0.17550 | Fr.17.55 |
| 500 | Fr.0.14202 | Fr.71.01 |
| 1,000 | Fr.0.13167 | Fr.131.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12317 | Fr.246.34 |
| 4,000 | Fr.0.11617 | Fr.464.68 |
| 6,000 | Fr.0.11266 | Fr.675.96 |
| 10,000 | Fr.0.10878 | Fr.1,087.80 |
| 14,000 | Fr.0.10650 | Fr.1,491.00 |
| 20,000 | Fr.0.10432 | Fr.2,086.40 |
| 24,000 | Fr.0.10328 | Fr.2,478.72 |
| 48,000 | Fr.0.09980 | Fr.4,790.40 |
| 50,000 | Fr.0.09961 | Fr.4,980.50 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |


