


EMK105BJ105KV-F | |
|---|---|
DigiKey Part Number | 587-2477-2-ND - Tape & Reel (TR) 587-2477-1-ND - Cut Tape (CT) 587-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ105KV-F |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ105KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.06000 | Fr.0.06 |
| 10 | Fr.0.00800 | Fr.0.08 |
| 50 | Fr.0.00700 | Fr.0.35 |
| 100 | Fr.0.00690 | Fr.0.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00560 | Fr.56.00 |
| Unit Price without VAT: | Fr.0.06000 |
|---|---|
| Unit Price with VAT: | Fr.0.06486 |






