


EMK325AC6476MM-T | |
|---|---|
DigiKey Part Number  | 587-6140-2-ND - Tape & Reel (TR) 587-6140-1-ND - Cut Tape (CT) 587-6140-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMK325AC6476MM-T  | 
Description  | CAP CER 47UF 16V X6S 1210  | 
Customer Reference  | |
Detailed Description  | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)  | 
EDA/CAD Models  | EMK325AC6476MM-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 | 
| 10 | Fr.0.59800 | Fr.5.98 | 
| 50 | Fr.0.46920 | Fr.23.46 | 
| 100 | Fr.0.42980 | Fr.42.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.36278 | Fr.181.39 | 
| 1,000 | Fr.0.33605 | Fr.336.05 | 
| 1,500 | Fr.0.32448 | Fr.486.72 | 
| 2,500 | Fr.0.31278 | Fr.781.95 | 
| 3,500 | Fr.0.30845 | Fr.1,079.58 | 
| 5,000 | Fr.0.30416 | Fr.1,520.80 | 
| 6,000 | Fr.0.29295 | Fr.1,757.70 | 
| 12,000 | Fr.0.27862 | Fr.3,343.44 | 
| Unit Price without VAT: | Fr.0.92000 | 
|---|---|
| Unit Price with VAT: | Fr.0.99452 | 

