0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0204 (0510 Metric)

EWK105C6104MPHF

DigiKey Part Number
587-5138-2-ND - Tape & Reel (TR)
587-5138-1-ND - Cut Tape (CT)
587-5138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK105C6104MPHF
Description
CAP CER 0.1UF 16V X6S 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK105C6104MPHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,235
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06100Fr.0.61
50Fr.0.04240Fr.2.12
100Fr.0.03680Fr.3.68
500Fr.0.02882Fr.14.41
1,000Fr.0.02462Fr.24.62
2,500Fr.0.02160Fr.54.00
5,000Fr.0.01978Fr.98.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01708Fr.170.80
20,000Fr.0.01609Fr.321.80
30,000Fr.0.01602Fr.480.60
50,000Fr.0.01576Fr.788.00
70,000Fr.0.01536Fr.1,075.20
100,000Fr.0.01498Fr.1,498.00
120,000Fr.0.01480Fr.1,776.00
240,000Fr.0.01468Fr.3,523.20
250,000Fr.0.01416Fr.3,540.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891