

EWK107B7474MV-T | |
---|---|
DigiKey Part Number | 587-5156-2-ND - Tape & Reel (TR) 587-5156-1-ND - Cut Tape (CT) 587-5156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK107B7474MV-T |
Description | CAP CER 0.47UF 16V X7R 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK107B7474MV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10800 | Fr.1.08 |
50 | Fr.0.07780 | Fr.3.89 |
100 | Fr.0.06840 | Fr.6.84 |
500 | Fr.0.05276 | Fr.26.38 |
1,000 | Fr.0.04794 | Fr.47.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04071 | Fr.162.84 |
8,000 | Fr.0.03803 | Fr.304.24 |
12,000 | Fr.0.03669 | Fr.440.28 |
20,000 | Fr.0.03520 | Fr.704.00 |
28,000 | Fr.0.03433 | Fr.961.24 |
40,000 | Fr.0.03375 | Fr.1,350.00 |
48,000 | Fr.0.03169 | Fr.1,521.12 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |