

EWK107B7474MVHT | |
---|---|
DigiKey Part Number | 587-5155-2-ND - Tape & Reel (TR) 587-5155-1-ND - Cut Tape (CT) 587-5155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK107B7474MVHT |
Description | CAP CER 0.47UF 16V X7R 0306 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK107B7474MVHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.12300 | Fr.1.23 |
50 | Fr.0.08900 | Fr.4.45 |
100 | Fr.0.07860 | Fr.7.86 |
500 | Fr.0.06102 | Fr.30.51 |
1,000 | Fr.0.05561 | Fr.55.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04270 | Fr.170.80 |
8,000 | Fr.0.04065 | Fr.325.20 |
12,000 | Fr.0.03962 | Fr.475.44 |
20,000 | Fr.0.03941 | Fr.788.20 |
28,000 | Fr.0.03845 | Fr.1,076.60 |
40,000 | Fr.0.03833 | Fr.1,533.20 |
48,000 | Fr.0.03827 | Fr.1,836.96 |
96,000 | Fr.0.03747 | Fr.3,597.12 |
100,000 | Fr.0.03739 | Fr.3,739.00 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |