
FBMH2012HM121-TV | |
|---|---|
DigiKey Part Number | 587-3828-2-ND - Tape & Reel (TR) 587-3828-1-ND - Cut Tape (CT) 587-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM121-TV |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM121-TV Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 32mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 25 | Fr.0.15120 | Fr.3.78 |
| 50 | Fr.0.13500 | Fr.6.75 |
| 100 | Fr.0.12030 | Fr.12.03 |
| 250 | Fr.0.10256 | Fr.25.64 |
| 500 | Fr.0.09034 | Fr.45.17 |
| 1,000 | Fr.0.07894 | Fr.78.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06047 | Fr.241.88 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

