
FBMH4516HM851NT | |
|---|---|
DigiKey Part Number | 587-1756-2-ND - Tape & Reel (TR) 587-1756-1-ND - Cut Tape (CT) 587-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4516HM851NT |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4516HM851NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 850 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.25600 | Fr.2.56 |
| 25 | Fr.0.22160 | Fr.5.54 |
| 50 | Fr.0.19760 | Fr.9.88 |
| 100 | Fr.0.17570 | Fr.17.57 |
| 250 | Fr.0.14908 | Fr.37.27 |
| 500 | Fr.0.13068 | Fr.65.34 |
| 1,000 | Fr.0.12240 | Fr.122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10000 | Fr.200.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

