Direct



GMK107AB7105MAHT | |
|---|---|
DigiKey Part Number | 587-4891-2-ND - Tape & Reel (TR) 587-4891-1-ND - Cut Tape (CT) 587-4891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107AB7105MAHT |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107AB7105MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168AB7105MTNA01 | Taiyo Yuden | 2,568 | 587-MCASG168AB7105MTNA01CT-ND | Fr.0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09100 | Fr.0.91 |
| 50 | Fr.0.06460 | Fr.3.23 |
| 100 | Fr.0.05670 | Fr.5.67 |
| 500 | Fr.0.04324 | Fr.21.62 |
| 1,000 | Fr.0.03909 | Fr.39.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03289 | Fr.131.56 |
| 8,000 | Fr.0.03059 | Fr.244.72 |
| 12,000 | Fr.0.02943 | Fr.353.16 |
| 20,000 | Fr.0.02816 | Fr.563.20 |
| 28,000 | Fr.0.02741 | Fr.767.48 |
| 40,000 | Fr.0.02669 | Fr.1,067.60 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |


