
HK160827NK-T | |
---|---|
DigiKey Part Number | HK160827NK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK160827NK-T |
Description | FIXED IND 27NH 300MA 450MOHM SMD |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
EDA/CAD Models | HK160827NK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |