HMJ316BB7105MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,987
Unit Price: Fr.0.44000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 294
Unit Price: Fr.0.58000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,758
Unit Price: Fr.0.38000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

HMJ316BB7105MLHT

DigiKey Part Number
587-HMJ316BB7105MLHTTR-ND - Tape & Reel (TR)
587-HMJ316BB7105MLHTCT-ND - Cut Tape (CT)
587-HMJ316BB7105MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ316BB7105MLHT
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
HMJ316BB7105MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.40200Fr.4.02
50Fr.0.32780Fr.16.39
100Fr.0.28300Fr.28.30
500Fr.0.27004Fr.135.02
1,000Fr.0.22362Fr.223.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18934Fr.378.68
4,000Fr.0.18127Fr.725.08
6,000Fr.0.17641Fr.1,058.46
10,000Fr.0.17148Fr.1,714.80
14,000Fr.0.16565Fr.2,319.10
20,000Fr.0.16520Fr.3,304.00
24,000Fr.0.15964Fr.3,831.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184