

HMJ316BB7224KLHT | |
---|---|
DigiKey Part Number | 587-4232-2-ND - Tape & Reel (TR) 587-4232-1-ND - Cut Tape (CT) 587-4232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316BB7224KLHT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316BB7224KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.23200 | Fr.2.32 |
50 | Fr.0.17360 | Fr.8.68 |
100 | Fr.0.15560 | Fr.15.56 |
500 | Fr.0.12516 | Fr.62.58 |
1,000 | Fr.0.11574 | Fr.115.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10802 | Fr.216.04 |
4,000 | Fr.0.10166 | Fr.406.64 |
6,000 | Fr.0.09847 | Fr.590.82 |
10,000 | Fr.0.09494 | Fr.949.40 |
14,000 | Fr.0.09288 | Fr.1,300.32 |
20,000 | Fr.0.09090 | Fr.1,818.00 |
24,000 | Fr.0.08995 | Fr.2,158.80 |
48,000 | Fr.0.08679 | Fr.4,165.92 |
50,000 | Fr.0.08662 | Fr.4,331.00 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |