


HMK105B7331KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7331KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7331KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7331KVHFE |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7331KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 50 | Fr.0.05380 | Fr.2.69 |
| 100 | Fr.0.04700 | Fr.4.70 |
| 500 | Fr.0.03548 | Fr.17.74 |
| 1,000 | Fr.0.03196 | Fr.31.96 |
| 2,500 | Fr.0.02824 | Fr.70.60 |
| 5,000 | Fr.0.02601 | Fr.130.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02129 | Fr.212.90 |
| 20,000 | Fr.0.02027 | Fr.405.40 |
| 30,000 | Fr.0.02018 | Fr.605.40 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 70,000 | Fr.0.02001 | Fr.1,400.70 |
| 100,000 | Fr.0.01995 | Fr.1,995.00 |
| 120,000 | Fr.0.01988 | Fr.2,385.60 |
| 240,000 | Fr.0.01913 | Fr.4,591.20 |
| 250,000 | Fr.0.01909 | Fr.4,772.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

