10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105CG100DV-F

DigiKey Part Number
587-4999-2-ND - Tape & Reel (TR)
587-4999-1-ND - Cut Tape (CT)
587-4999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105CG100DV-F
Description
CAP CER 10PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105CG100DV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG100D100NTCal-Chip Electronics, Inc.9,0004713-GMC04CG100D100NTCT-NDFr.0.18000Parametric Equivalent
In-Stock: 15,671
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09800Fr.0.98
50Fr.0.07020Fr.3.51
100Fr.0.06150Fr.6.15
500Fr.0.04712Fr.23.56
1,000Fr.0.04270Fr.42.70
2,500Fr.0.03802Fr.95.05
5,000Fr.0.03521Fr.176.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03289Fr.328.90
20,000Fr.0.03099Fr.619.80
30,000Fr.0.03003Fr.900.90
50,000Fr.0.02898Fr.1,449.00
70,000Fr.0.02836Fr.1,985.20
100,000Fr.0.02776Fr.2,776.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377