

HMK105CG390JV-F | |
|---|---|
DigiKey Part Number | 587-HMK105CG390JV-FTR-ND - Tape & Reel (TR) 587-HMK105CG390JV-FCT-ND - Cut Tape (CT) 587-HMK105CG390JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG390JV-F |
Description | CAP CER 39PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG390JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11000 | Fr.1.10 |
| 50 | Fr.0.07880 | Fr.3.94 |
| 100 | Fr.0.06940 | Fr.6.94 |
| 500 | Fr.0.05356 | Fr.26.78 |
| 1,000 | Fr.0.04869 | Fr.48.69 |
| 2,500 | Fr.0.04354 | Fr.108.85 |
| 5,000 | Fr.0.04044 | Fr.202.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03789 | Fr.378.90 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

