
HMK107B7153MA-T | |
---|---|
DigiKey Part Number | 587-HMK107B7153MA-TTR-ND - Tape & Reel (TR) 587-HMK107B7153MA-TCT-ND - Cut Tape (CT) 587-HMK107B7153MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7153MA-T |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05300 | Fr.0.53 |
50 | Fr.0.03640 | Fr.1.82 |
100 | Fr.0.03160 | Fr.3.16 |
500 | Fr.0.02340 | Fr.11.70 |
1,000 | Fr.0.02089 | Fr.20.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01713 | Fr.68.52 |
8,000 | Fr.0.01573 | Fr.125.84 |
12,000 | Fr.0.01503 | Fr.180.36 |
20,000 | Fr.0.01426 | Fr.285.20 |
28,000 | Fr.0.01381 | Fr.386.68 |
40,000 | Fr.0.01337 | Fr.534.80 |
48,000 | Fr.0.01317 | Fr.632.16 |
96,000 | Fr.0.01247 | Fr.1,197.12 |
100,000 | Fr.0.01244 | Fr.1,244.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |