


HMK212C7474KGHTE | |
|---|---|
DigiKey Part Number  | 587-5014-2-ND - Tape & Reel (TR) 587-5014-1-ND - Cut Tape (CT) 587-5014-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HMK212C7474KGHTE  | 
Description  | CAP CER 0.47UF 100V X7S 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HMK212C7474KGHTE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 | 
| 10 | Fr.0.14500 | Fr.1.45 | 
| 50 | Fr.0.10560 | Fr.5.28 | 
| 100 | Fr.0.09360 | Fr.9.36 | 
| 500 | Fr.0.07336 | Fr.36.68 | 
| 1,000 | Fr.0.06711 | Fr.67.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.05637 | Fr.169.11 | 
| 6,000 | Fr.0.04917 | Fr.295.02 | 
| 9,000 | Fr.0.04810 | Fr.432.90 | 
| 15,000 | Fr.0.04618 | Fr.692.70 | 
| 21,000 | Fr.0.04602 | Fr.966.42 | 
| 30,000 | Fr.0.04422 | Fr.1,326.60 | 
| 36,000 | Fr.0.04415 | Fr.1,589.40 | 
| 72,000 | Fr.0.04390 | Fr.3,160.80 | 
| Unit Price without VAT: | Fr.0.25000 | 
|---|---|
| Unit Price with VAT: | Fr.0.27025 | 

