

HMK212BC7105MGHTE | |
---|---|
DigiKey Part Number | 587-5019-2-ND - Tape & Reel (TR) 587-5019-1-ND - Cut Tape (CT) 587-5019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BC7105MGHTE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212BC7105MGHTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.22200 | Fr.2.22 |
50 | Fr.0.16520 | Fr.8.26 |
100 | Fr.0.14770 | Fr.14.77 |
500 | Fr.0.12874 | Fr.64.37 |
1,000 | Fr.0.10950 | Fr.109.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09837 | Fr.295.11 |
6,000 | Fr.0.09511 | Fr.570.66 |
9,000 | Fr.0.08887 | Fr.799.83 |
15,000 | Fr.0.08678 | Fr.1,301.70 |
21,000 | Fr.0.08541 | Fr.1,793.61 |
30,000 | Fr.0.08371 | Fr.2,511.30 |
36,000 | Fr.0.08290 | Fr.2,984.40 |
72,000 | Fr.0.08019 | Fr.5,773.68 |
75,000 | Fr.0.08004 | Fr.6,003.00 |
Unit Price without VAT: | Fr.0.37000 |
---|---|
Unit Price with VAT: | Fr.0.39997 |