


HMK212C7474KGHTE | |
|---|---|
DigiKey Part Number | 587-5014-2-ND - Tape & Reel (TR) 587-5014-1-ND - Cut Tape (CT) 587-5014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212C7474KGHTE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212C7474KGHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 50 | Fr.0.10560 | Fr.5.28 |
| 100 | Fr.0.09360 | Fr.9.36 |
| 500 | Fr.0.07336 | Fr.36.68 |
| 1,000 | Fr.0.06711 | Fr.67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05637 | Fr.169.11 |
| 6,000 | Fr.0.04917 | Fr.295.02 |
| 9,000 | Fr.0.04810 | Fr.432.90 |
| 15,000 | Fr.0.04618 | Fr.692.70 |
| 21,000 | Fr.0.04602 | Fr.966.42 |
| 30,000 | Fr.0.04422 | Fr.1,326.60 |
| 36,000 | Fr.0.04415 | Fr.1,589.40 |
| 72,000 | Fr.0.04390 | Fr.3,160.80 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

