HMK316B7473KL-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 4,000
Unit Price: Fr.0.27000
Datasheet

Direct


KEMET
In Stock: 3,898
Unit Price: Fr.0.29000
Datasheet

Direct


TDK Corporation
In Stock: 2,832
Unit Price: Fr.0.18000
Datasheet

Direct


YAGEO
In Stock: 10,313
Unit Price: Fr.0.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 25,612
Unit Price: Fr.0.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03228
Datasheet

Direct


KYOCERA AVX
In Stock: 1,053
Unit Price: Fr.0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,982
Unit Price: Fr.0.42000
Datasheet

Upgrade


KEMET
In Stock: 19,198
Unit Price: Fr.0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.19654
Datasheet

Upgrade


KEMET
In Stock: 4,079
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 9,701
Unit Price: Fr.0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 24,860
Unit Price: Fr.0.24000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

HMK316B7473KL-T

DigiKey Part Number
587-1321-2-ND - Tape & Reel (TR)
587-1321-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMK316B7473KL-T
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7473KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07583Fr.151.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187