HMK325B7224MN-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 5,775
Unit Price: Fr.0.34000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,720
Unit Price: Fr.0.34000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.09345
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.18194
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,950
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.23615
Datasheet

Upgrade


KEMET
In Stock: 741
Unit Price: Fr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 402,046
Unit Price: Fr.0.34000
Datasheet

Upgrade


TDK Corporation
In Stock: 16,648
Unit Price: Fr.0.32000
Datasheet

Upgrade


YAGEO
In Stock: 4,516
Unit Price: Fr.0.46000
Datasheet

Upgrade


Murata Electronics
In Stock: 25,366
Unit Price: Fr.0.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,719
Unit Price: Fr.0.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,040
Unit Price: Fr.0.36000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7224MN-T

DigiKey Part Number
587-5546-2-ND - Tape & Reel (TR)
587-5546-1-ND - Cut Tape (CT)
587-5546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7224MN-T
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7224MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09345Fr.186.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673