1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

JMJ325KB7476KMHT

DigiKey Part Number
587-4242-2-ND - Tape & Reel (TR)
587-4242-1-ND - Cut Tape (CT)
587-4242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMJ325KB7476KMHT
Description
CAP CER 47UF 6.3V X7R 1210
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMJ325KB7476KMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.10000Fr.1.10
10Fr.0.72000Fr.7.20
50Fr.0.57100Fr.28.55
100Fr.0.52490Fr.52.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.37998Fr.189.99
1,000Fr.0.35950Fr.359.50
1,500Fr.0.34925Fr.523.88
2,500Fr.0.33788Fr.844.70
3,500Fr.0.33124Fr.1,159.34
5,000Fr.0.32610Fr.1,630.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.10000
Unit Price with VAT:Fr.1.18910