


JMK105BJ474KV-F | |
|---|---|
DigiKey Part Number | 587-1230-2-ND - Tape & Reel (TR) 587-1230-1-ND - Cut Tape (CT) 587-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ474KV-F |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 50 | Fr.0.02580 | Fr.1.29 |
| 100 | Fr.0.02220 | Fr.2.22 |
| 500 | Fr.0.01612 | Fr.8.06 |
| 1,000 | Fr.0.01427 | Fr.14.27 |
| 2,500 | Fr.0.01232 | Fr.30.80 |
| 5,000 | Fr.0.01115 | Fr.55.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00866 | Fr.86.60 |
| 20,000 | Fr.0.00799 | Fr.159.80 |
| 30,000 | Fr.0.00765 | Fr.229.50 |
| 50,000 | Fr.0.00758 | Fr.379.00 |
| 70,000 | Fr.0.00675 | Fr.472.50 |
| 100,000 | Fr.0.00640 | Fr.640.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

