

JMK105C6225MV-F | |
---|---|
DigiKey Part Number | 587-3382-2-ND - Tape & Reel (TR) 587-3382-1-ND - Cut Tape (CT) 587-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105C6225MV-F |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105C6225MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.06800 | Fr.0.68 |
50 | Fr.0.04780 | Fr.2.39 |
100 | Fr.0.04160 | Fr.4.16 |
500 | Fr.0.03128 | Fr.15.64 |
1,000 | Fr.0.02809 | Fr.28.09 |
2,500 | Fr.0.02474 | Fr.61.85 |
5,000 | Fr.0.02272 | Fr.113.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01960 | Fr.196.00 |
20,000 | Fr.0.01776 | Fr.355.20 |
30,000 | Fr.0.01768 | Fr.530.40 |
50,000 | Fr.0.01759 | Fr.879.50 |
100,000 | Fr.0.01739 | Fr.1,739.00 |
120,000 | Fr.0.01718 | Fr.2,061.60 |
240,000 | Fr.0.01650 | Fr.3,960.00 |
250,000 | Fr.0.01647 | Fr.4,117.50 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |