M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

JMK212BJ475MG-T

DigiKey Part Number
587-2717-2-ND - Tape & Reel (TR)
587-2717-1-ND - Cut Tape (CT)
587-2717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BJ475MG-T
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
JMK212BJ475MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,318
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08800Fr.0.88
50Fr.0.06240Fr.3.12
100Fr.0.05460Fr.5.46
500Fr.0.04502Fr.22.51
1,000Fr.0.03762Fr.37.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02933Fr.87.99
6,000Fr.0.02818Fr.169.08
9,000Fr.0.02636Fr.237.24
15,000Fr.0.02619Fr.392.85
21,000Fr.0.02609Fr.547.89
30,000Fr.0.02600Fr.780.00
36,000Fr.0.02584Fr.930.24
72,000Fr.0.02464Fr.1,774.08
75,000Fr.0.02458Fr.1,843.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215