1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325ABJ337MM-P

DigiKey Part Number
587-5449-2-ND - Tape & Reel (TR)
587-5449-1-ND - Cut Tape (CT)
587-5449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325ABJ337MM-P
Description
CAP CER 330UF 6.3V X5R 1210
Customer Reference
Detailed Description
330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
JMK325ABJ337MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.06000Fr.3.06
10Fr.2.16400Fr.21.64
50Fr.1.81000Fr.90.50
100Fr.1.70060Fr.170.06
500Fr.1.53000Fr.765.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.45809Fr.1,458.09
2,000Fr.1.41088Fr.2,821.76
3,000Fr.1.38722Fr.4,161.66
5,000Fr.1.36099Fr.6,804.95
Manufacturers Standard Package
Unit Price without VAT:Fr.3.06000
Unit Price with VAT:Fr.3.30786