MCASU21GSB7224MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBR2012T470K

DigiKey Part Number
587-2047-2-ND - Tape & Reel (TR)
587-2047-1-ND - Cut Tape (CT)
587-2047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBR2012T470K
Description
FIXED IND 47UH 75MA 1.7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBR2012T470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
1.7Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
100Fr.0.04730Fr.4.73
1,000Fr.0.03887Fr.38.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03541Fr.106.23
6,000Fr.0.03338Fr.200.28
9,000Fr.0.03225Fr.290.25
15,000Fr.0.03089Fr.463.35
21,000Fr.0.03002Fr.630.42
30,000Fr.0.02913Fr.873.90
75,000Fr.0.02695Fr.2,021.25
150,000Fr.0.02542Fr.3,813.00
300,000Fr.0.02500Fr.7,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648