
LCXNE2424MKTR47NNG | |
|---|---|
DigiKey Part Number | 587-LCXNE2424MKTR47NNGTR-ND - Tape & Reel (TR) 587-LCXNE2424MKTR47NNGCT-ND - Cut Tape (CT) 587-LCXNE2424MKTR47NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424MKTR47NNG |
Description | FIXED IND 470NH 2.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 2.1 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424MKTR47NNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18300 | Fr.1.83 |
| 25 | Fr.0.16960 | Fr.4.24 |
| 50 | Fr.0.15980 | Fr.7.99 |
| 100 | Fr.0.15070 | Fr.15.07 |
| 250 | Fr.0.13944 | Fr.34.86 |
| 500 | Fr.0.13148 | Fr.65.74 |
| 1,000 | Fr.0.12396 | Fr.123.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11469 | Fr.286.73 |
| 5,000 | Fr.0.10815 | Fr.540.75 |
| 7,500 | Fr.0.10450 | Fr.783.75 |
| 12,500 | Fr.0.10008 | Fr.1,251.00 |
| 17,500 | Fr.0.09727 | Fr.1,702.22 |
| 25,000 | Fr.0.09439 | Fr.2,359.75 |
| 62,500 | Fr.0.09070 | Fr.5,668.75 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

