LLENC2520KKTR33M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.13426
MFG_LLENC2520KKTR33M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLENC2520KKTR33M

DigiKey Part Number
587-LLENC2520KKTR33MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLENC2520KKTR33M
Description
FIXED IND 330NH 5.1A 22 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 5.1 A 22mOhm Max 1008 (2520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13426Fr.402.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13426
Unit Price with VAT:Fr.0.14514