LLQCA322525T680KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 365
Unit Price: Fr.0.10000
Datasheet
MFG_LLQCA322525T680KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQCA322525T680KR

DigiKey Part Number
587-LLQCA322525T680KRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQCA322525T680KR
Description
FIXED IND 68UH 190MA 1 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 190 mA 1Ohm 1210 (3225 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.05236Fr.52.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05236
Unit Price with VAT:Fr.0.05660