MFG_LLXNH8080YBL3R6NJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXNH8080YBL3R6NJG

DigiKey Part Number
587-LLXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXNH8080YBL3R6NJG
Description
FIXED IND 3.6UH 4.9A 19.5MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 µH Shielded Wirewound Inductor 4.9 A 15mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.6 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
15mOhm
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.14259Fr.142.59
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14259
Unit Price with VAT:Fr.0.15414