
MSAST319HB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319HB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSAST319HB5105KTNA01CT-ND - Cut Tape (CT) 587-MSAST319HB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST319HB5105KTNA01 |
Description | CAP CER 1UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319HB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 50 | Fr.0.07480 | Fr.3.74 |
| 100 | Fr.0.06570 | Fr.6.57 |
| 500 | Fr.0.05052 | Fr.25.26 |
| 1,000 | Fr.0.04585 | Fr.45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03886 | Fr.155.44 |
| 8,000 | Fr.0.03627 | Fr.290.16 |
| 12,000 | Fr.0.03497 | Fr.419.64 |
| 20,000 | Fr.0.03353 | Fr.670.60 |
| 28,000 | Fr.0.03269 | Fr.915.32 |
| 40,000 | Fr.0.03188 | Fr.1,275.20 |
| 48,000 | Fr.0.03150 | Fr.1,512.00 |
| 96,000 | Fr.0.03021 | Fr.2,900.16 |
| 100,000 | Fr.0.03014 | Fr.3,014.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

