M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMF105B7102KVHF

DigiKey Part Number
587-6565-2-ND - Tape & Reel (TR)
587-6565-1-ND - Cut Tape (CT)
587-6565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF105B7102KVHF
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF105B7102KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,676
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02060Fr.1.03
100Fr.0.01770Fr.1.77
500Fr.0.01344Fr.6.72
1,000Fr.0.01120Fr.11.20
2,500Fr.0.00960Fr.24.00
5,000Fr.0.00864Fr.43.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00693Fr.69.30
20,000Fr.0.00685Fr.137.00
30,000Fr.0.00682Fr.204.60
50,000Fr.0.00652Fr.326.00
70,000Fr.0.00631Fr.441.70
100,000Fr.0.00611Fr.611.00
120,000Fr.0.00610Fr.732.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648