

LMK063C6224MP-F | |
|---|---|
DigiKey Part Number | 587-6453-2-ND - Tape & Reel (TR) 587-6453-1-ND - Cut Tape (CT) 587-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063C6224MP-F |
Description | CAP CER 0.22UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063C6224MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 50 | Fr.0.06580 | Fr.3.29 |
| 100 | Fr.0.05780 | Fr.5.78 |
| 500 | Fr.0.03954 | Fr.19.77 |
| 1,000 | Fr.0.03850 | Fr.38.50 |
| 2,500 | Fr.0.03366 | Fr.84.15 |
| 5,000 | Fr.0.03247 | Fr.162.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02957 | Fr.443.55 |
| 30,000 | Fr.0.02796 | Fr.838.80 |
| 45,000 | Fr.0.02759 | Fr.1,241.55 |
| 75,000 | Fr.0.02525 | Fr.1,893.75 |
| 105,000 | Fr.0.02501 | Fr.2,626.05 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

