


| LMK105B7104KV-F | |
|---|---|
| DigiKey Part Number | 587-2474-2-ND - Tape & Reel (TR) 587-2474-1-ND - Cut Tape (CT) 587-2474-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMK105B7104KV-F | 
| Description | CAP CER 0.1UF 10V X7R 0402 | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMK105B7104KV-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02300 | Fr.0.23 | 
| 50 | Fr.0.01580 | Fr.0.79 | 
| 100 | Fr.0.01340 | Fr.1.34 | 
| 500 | Fr.0.00986 | Fr.4.93 | 
| 1,000 | Fr.0.00834 | Fr.8.34 | 
| 2,500 | Fr.0.00709 | Fr.17.73 | 
| 5,000 | Fr.0.00634 | Fr.31.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00437 | Fr.43.70 | 
| 20,000 | Fr.0.00431 | Fr.86.20 | 
| 30,000 | Fr.0.00429 | Fr.128.70 | 
| 50,000 | Fr.0.00426 | Fr.213.00 | 
| 70,000 | Fr.0.00424 | Fr.296.80 | 
| 100,000 | Fr.0.00422 | Fr.422.00 | 
| 120,000 | Fr.0.00421 | Fr.505.20 | 
| 240,000 | Fr.0.00403 | Fr.967.20 | 
| 250,000 | Fr.0.00402 | Fr.1,005.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland