

LMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-5913-2-ND - Tape & Reel (TR) 587-5913-1-ND - Cut Tape (CT) 587-5913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ105MV-F |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 50 | Fr.0.02740 | Fr.1.37 |
| 100 | Fr.0.02350 | Fr.2.35 |
| 500 | Fr.0.01716 | Fr.8.58 |
| 1,000 | Fr.0.01520 | Fr.15.20 |
| 2,500 | Fr.0.01314 | Fr.32.85 |
| 5,000 | Fr.0.01191 | Fr.59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 |
| 20,000 | Fr.0.01007 | Fr.201.40 |
| 30,000 | Fr.0.00965 | Fr.289.50 |
| 50,000 | Fr.0.00919 | Fr.459.50 |
| 70,000 | Fr.0.00914 | Fr.639.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

