0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

LMK105BJ105MV-F

DigiKey Part Number
587-5913-2-ND - Tape & Reel (TR)
587-5913-1-ND - Cut Tape (CT)
587-5913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ105MV-F
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105BJ105MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,246
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04000Fr.0.40
50Fr.0.02740Fr.1.37
100Fr.0.02350Fr.2.35
500Fr.0.01716Fr.8.58
1,000Fr.0.01520Fr.15.20
2,500Fr.0.01314Fr.32.85
5,000Fr.0.01191Fr.59.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01032Fr.103.20
20,000Fr.0.01007Fr.201.40
30,000Fr.0.00965Fr.289.50
50,000Fr.0.00919Fr.459.50
70,000Fr.0.00914Fr.639.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648