


LMK212BJ106MD-T | |
|---|---|
DigiKey Part Number | 587-6150-2-ND - Tape & Reel (TR) 587-6150-1-ND - Cut Tape (CT) 587-6150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ106MD-T |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | LMK212BJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06360 | Fr.3.18 |
| 100 | Fr.0.05580 | Fr.5.58 |
| 500 | Fr.0.04262 | Fr.21.31 |
| 1,000 | Fr.0.03854 | Fr.38.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03244 | Fr.129.76 |
| 8,000 | Fr.0.03017 | Fr.241.36 |
| 12,000 | Fr.0.02904 | Fr.348.48 |
| 20,000 | Fr.0.02778 | Fr.555.60 |
| 28,000 | Fr.0.02705 | Fr.757.40 |
| 40,000 | Fr.0.02634 | Fr.1,053.60 |
| 48,000 | Fr.0.02601 | Fr.1,248.48 |
| 96,000 | Fr.0.02488 | Fr.2,388.48 |
| 100,000 | Fr.0.02482 | Fr.2,482.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

