M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

LMK212BJ106MD-T

DigiKey Part Number
587-6150-2-ND - Tape & Reel (TR)
587-6150-1-ND - Cut Tape (CT)
587-6150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ106MD-T
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,489
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09000Fr.0.90
50Fr.0.06360Fr.3.18
100Fr.0.05580Fr.5.58
500Fr.0.04262Fr.21.31
1,000Fr.0.03854Fr.38.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03244Fr.129.76
8,000Fr.0.03017Fr.241.36
12,000Fr.0.02904Fr.348.48
20,000Fr.0.02778Fr.555.60
28,000Fr.0.02705Fr.757.40
40,000Fr.0.02634Fr.1,053.60
48,000Fr.0.02601Fr.1,248.48
96,000Fr.0.02488Fr.2,388.48
100,000Fr.0.02482Fr.2,482.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296