

LMK325BJ475KD-T | |
---|---|
DigiKey Part Number | 587-1379-2-ND - Tape & Reel (TR) 587-1379-1-ND - Cut Tape (CT) 587-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ475KD-T |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.24200 | Fr.2.42 |
50 | Fr.0.18160 | Fr.9.08 |
100 | Fr.0.16290 | Fr.16.29 |
500 | Fr.0.13132 | Fr.65.66 |
1,000 | Fr.0.12157 | Fr.121.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.11355 | Fr.227.10 |
4,000 | Fr.0.10695 | Fr.427.80 |
6,000 | Fr.0.10365 | Fr.621.90 |
10,000 | Fr.0.09999 | Fr.999.90 |
14,000 | Fr.0.09785 | Fr.1,369.90 |
20,000 | Fr.0.09579 | Fr.1,915.80 |
24,000 | Fr.0.09481 | Fr.2,275.44 |
48,000 | Fr.0.09153 | Fr.4,393.44 |
50,000 | Fr.0.09135 | Fr.4,567.50 |
Unit Price without VAT: | Fr.0.40000 |
---|---|
Unit Price with VAT: | Fr.0.43240 |