MFG_LSANB2520KKT1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2520KKT1R0M

DigiKey Part Number
587-LSANB2520KKT1R0MTR-ND - Tape & Reel (TR)
587-LSANB2520KKT1R0MCT-ND - Cut Tape (CT)
587-LSANB2520KKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2520KKT1R0M
Description
FIXED IND 1UH 2.5A 72 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.5 A 72mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2520KKT1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,107
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.10300Fr.1.03
100Fr.0.08490Fr.8.49
1,000Fr.0.06978Fr.69.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06357Fr.190.71
6,000Fr.0.05994Fr.359.64
9,000Fr.0.05791Fr.521.19
15,000Fr.0.05546Fr.831.90
21,000Fr.0.05391Fr.1,132.11
30,000Fr.0.05230Fr.1,569.00
75,000Fr.0.04841Fr.3,630.75
150,000Fr.0.04790Fr.7,185.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053